| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1558671-7 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 640 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals, Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1558671-7 |
1558671-7
| Heilind Number: | AMP1558671-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1558671-7 |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Easily control high-voltage circuits with this 30A power relay, ideal for HVAC applications. Featuring a single pole with a 1 Form A (NO) contact arrangement, it efficiently switches up to 480VAC. The coil operates at 24VDC with a low resistance of 640Ω, ensuring reliable performance. With silver tin oxide contact material and RoHS compliance, it guarantees both durability and environmental responsibility. It's designed for easy installation, with .25 x .032 Quick Connect Terminals and Printed Circuit Terminals. Suitable for a wide operating temperature range (-40 to 105°C), this relay is a versatile and essential component for various industrial and commercial systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2238171-3 | ![]() |


