| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS22-12SZ |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 13444 Ω |
| Coil Voltage: | 110 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals, Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1558671-9 |
MS3454LS22-12SZ
| Heilind Number: | AMP1558671-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS22-12SZ |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the T9GV1L24-110, a high-performance power relay designed for HVAC systems and other industrial applications. With a contact rating of 30A at 250VAC, this relay ensures reliable performance in demanding environments. Featuring a single pole, 1 Form A (NO) contact arrangement, it offers seamless control of electrical circuits. The coil operates at 110VDC, with a low resistance of 13444Ω for efficient power consumption. Constructed with Silver Tin Oxide (AgSnO) contacts, it guarantees long-lasting durability. Suitable for printed circuit board mounting, it is equipped with .25 x .032 Quick Connect Terminals for easy installation. Operating within a wide temperature range of -40°C to 105°C, this RoHS-compliant relay is a dependable solution for your power switching needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2238171-3 | ![]() |


