MS3454LS22-13PX

Heilind Number:AMP1558672-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454LS22-13PX
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

T9GV2L24-12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454LS22-13PX
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:160 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:480 VAC
Termination Type:.25 x .032 Quick Connect Terminals, Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form B (NC)
SKU:AMP1558672-3

Detailed Description

Upgrade your circuit board with the T9GV2L24-12, a high-performance power relay designed for reliable operation in demanding environments. With a low coil resistance of 160 Ω and a coil voltage of 12 VDC, this relay offers efficient power management. Featuring a single pole, 1 Form B (NC) contact arrangement, it ensures secure connectivity. The silver tin oxide (AgSnO) contact material guarantees excellent conductivity, while the termination options include .25 x .032 Quick Connect Terminals and Printed Circuit Terminals for easy installation. With a maximum switching voltage of 480 VAC and contact voltage of 250 VAC, this relay is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for HVAC systems and other industrial setups. Rest assured of its quality and environmental compliance with RoHS certification. Elevate your relay performance with this efficient and durable component.