| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS22-13PZ |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 18 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals, Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form B (NC) |
| SKU: | AMP1558672-5 |
MS3454LS22-13PZ
| Heilind Number: | AMP1558672-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS22-13PZ |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your circuit board with the T9GV2L24-18 Power Relay, designed for high-performance applications. This 20 A relay features a single pole with 1 Form B (NC) contact arrangement, ensuring reliable switching capabilities. Crafted with Silver Tin Oxide (AgSnO) contact material, it guarantees long-lasting durability. With a coil voltage of 18 VDC and a maximum switching voltage of 480 VAC, it offers efficient power control. The termination type includes .25 x .032 Quick Connect Terminals and Printed Circuit Terminals, facilitating easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for demanding environments. This RoHS-compliant relay is ideal for HVAC systems and other industrial applications. Elevate your relay performance with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2238171-3 | ![]() |


