| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS22-13S |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 538 Ω |
| Coil Voltage: | 22 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals, Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form B (NC) |
| SKU: | AMP1558672-6 |
MS3454LS22-13S
| Heilind Number: | AMP1558672-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS22-13S |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable power control with our T9GV2L24-22 relay. Operating at an amperage of 20A, this high-performance component is designed for seamless integration onto Printed Circuit Boards. Its Silver Tin Oxide contact material ensures optimal conductivity, while the 538Ω coil resistance and 22VDC coil voltage guarantee efficient operation. With a maximum switching voltage of 480VAC and contact voltage of 250VAC, this relay is ideal for HVAC applications. Featuring a 1 Form B (NC) contact arrangement and .25 x .032 Quick Connect Terminals, it offers easy installation. RoHS compliant and built to withstand extreme temperatures ranging from -40 to 105°C, this relay is a dependable choice for various power control needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2238171-3 | ![]() |


