| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS22-13SW |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 640 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals, Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form B (NC) |
| SKU: | AMP1558672-7 |
MS3454LS22-13SW
| Heilind Number: | AMP1558672-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS22-13SW |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Easily power up your circuit board with this high-performance 20 A relay. Featuring a coil resistance of 640 Ω and a coil voltage of 24 VDC, it guarantees efficient operation. The contact material of Silver Tin Oxide (AgSnO) ensures reliable conductivity, while the termination type of .25 x .032 Quick Connect Terminals offers convenient installation. With a maximum switching voltage of 480 VAC and a contact voltage of 250 VAC, it can handle heavy-duty applications with ease. Operating in a wide temperature range from -40 to 105 °C, this relay is perfect for HVAC systems and other industrial settings. RoHS compliant for environmentally friendly use, it's a top choice for ensuring seamless power distribution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2238171-3 | ![]() |


