MS3454LS22-13SX

Heilind Number:AMP1558672-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454LS22-13SX
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

T9GV2L24-48

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454LS22-13SX
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:2560 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:480 VAC
Termination Type:.25 x .032 Quick Connect Terminals, Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form B (NC)
SKU:AMP1558672-8

Detailed Description

Elevate your circuit board setups with the T9GV2L24-48, a high-performance power relay designed for smooth and reliable operation. Boasting a 20 A amperage capacity and a single pole configuration, this relay is a powerhouse in managing electrical currents. With silver tin oxide contact material and a coil resistance of 2560 Ω, it ensures efficient conductivity and longevity. Operating at a coil voltage of 48 VDC and a maximum switching voltage of 480 VAC, it's perfect for handling high-power applications. Featuring quick-connect and printed circuit terminals for easy installation, and ROHS compliance for environmental responsibility, this relay is a top choice for HVAC and other demanding scenarios. Trust in its 1 Form B (NC) contact arrangement and wide operating temperature range of -40 to 105 °C to keep your systems running smoothly. Upgrade to the T9GV2L24-48 and experience enhanced performance and durability in your relay setups.