| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS22-13SY |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 13444 Ω |
| Coil Voltage: | 110 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals, Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form B (NC) |
| SKU: | AMP1558672-9 |
MS3454LS22-13SY
| Heilind Number: | AMP1558672-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS22-13SY |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your circuit board with our T9GV2L24-110 Power Relay. Designed for seamless integration, this relay boasts a single pole with 1 Form B (NC) contact arrangement, featuring Silver Tin Oxide (AgSnO) contact material for optimal conductivity. With a 20A amperage and 110VDC coil voltage, it ensures reliable performance in a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers longevity and durability. Its termination options include .25 x .032 Quick Connect Terminals and Printed Circuit Terminals, catering to various installation needs. With RoHS compliance and a maximum switching voltage of 480VAC, this relay is not only efficient but also environmentally friendly. Upgrade your HVAC systems and other electronic devices with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2238171-3 | ![]() |


