MS3454LS22-13SZ

Heilind Number:AMP1558675-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454LS22-13SZ
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

T9GS5L24-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454LS22-13SZ
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:28 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:480 VAC
Termination Type:.25 x .032 Quick Connect Terminals, Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form C (CO)
SKU:AMP1558675-1

Detailed Description

Upgrade your circuitry with the T9GS5L24-5, a high-performance power relay designed for seamless integration onto printed circuit boards. With a sleek and compact mount type, this relay features a single pole and 20A amperage, making it perfect for a wide range of applications. Crafted with Silver Tin Oxide contact material, it ensures reliable conductivity and longevity. Operating at a coil resistance of 28Ω and a low 5VDC coil voltage, this relay offers efficient power management. Its 1 Form C contact arrangement and quick connect terminals guarantee easy installation and use. Built to last, it can withstand extreme temperatures ranging from -40 to 105°C, while its RoHS compliance ensures environmental responsibility. Ideal for HVAC systems and various industrial settings, this relay is a must-have for enhancing control and efficiency in your projects.