| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS22-14P |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 90 Ω |
| Coil Voltage: | 9 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals, Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1558675-2 |
MS3454LS22-14P
| Heilind Number: | AMP1558675-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS22-14P |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
Energize your circuits with precision using this high-performance power relay. Engineered for reliability, it boasts a single pole and 1 Form C contact arrangement, facilitating seamless connectivity. With a 20A amperage and 9VDC coil voltage, it enables efficient operation in a wide range of applications. The silver tin oxide contact material ensures durability, while the -40 to 105°C operating temperature range guarantees optimal performance even in harsh environments. Featuring .25 x .032 Quick Connect Terminals and Printed Circuit Terminals for easy installation, this RoHS-compliant relay is a must-have for HVAC and other power systems. Trust in its 480VAC maximum switching voltage and 250VAC contact voltage for secure and stable power transmission. Upgrade your setup with this essential component for seamless circuit control.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2238171-3 | ![]() |


