1558675-3

Heilind Number:AMP1558675-3
Manufacturer:TE Connectivity
Manufacturer Number:1558675-3
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

T9GS5L24-12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1558675-3
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:160 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:480 VAC
Termination Type:.25 x .032 Quick Connect Terminals, Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form C (CO)
SKU:AMP1558675-3

Detailed Description

Elevate your circuit board's performance with the T9GS5L24-12 Power Relay. Designed for precision and reliability, this 20 A relay features a single pole configuration with a silver tin oxide contact material, ensuring efficient power transmission. With a coil resistance of 160 Ω and a 12 VDC coil voltage, it offers seamless operation even in high-voltage environments, with a maximum switching voltage of 480 VAC. Its .25 x .032 Quick Connect Terminals and Printed Circuit Terminals make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees durability. Perfect for HVAC systems and other high-power applications, this relay is not only performance-driven but also environmentally friendly, with full RoHS compliance. Upgrade your power relay solution with this essential component.