| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1558675-5 |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 18 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals, Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1558675-5 |
1558675-5
| Heilind Number: | AMP1558675-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1558675-5 |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuit board's efficiency with this high-performing relay. Designed for HVAC applications, this power relay features a durable construction with Silver Tin Oxide contact material, ensuring reliable performance. With a 20A amperage and 18VDC coil voltage, it offers seamless switching capabilities. Its compact form factor and quick connect terminals make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this relay guarantees optimal functionality even in harsh environments. Rest assured, it complies with RoHS standards, making it an eco-friendly choice for your electronic setup. Upgrade to this powerhouse relay for enhanced circuit control and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2238171-3 | ![]() |


