| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1558675-7 |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 640 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals, Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP1558675-7 |
1558675-7
| Heilind Number: | AMP1558675-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1558675-7 |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your circuitry with the T9GS5L24-24 Power Relay, designed for seamless integration onto Printed Circuit Boards. Boasting a 20 A amperage capacity and a 24 VDC coil voltage, this relay ensures reliable performance in various applications. Crafted with Silver Tin Oxide contact material and featuring 1 Form C contact arrangement, it guarantees optimal conductivity and precise switching capabilities. With a wide operating temperature range of -40 to 105 °C and RoHS compliance, it meets stringent quality standards for industrial and electronic devices. Ideal for HVAC systems and other power management setups, this relay is a dependable solution for your needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2238171-3 | ![]() |


