1558675-9

Heilind Number:AMP1558675-9
Manufacturer:TE Connectivity
Manufacturer Number:1558675-9
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

T9GS5L24-110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1558675-9
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:13444 Ω
Coil Voltage:110 VDC
Maximum Switching Voltage:480 VAC
Termination Type:.25 x .032 Quick Connect Terminals, Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form C (CO)
SKU:AMP1558675-9

Detailed Description

Boost your circuit board's performance with the T9GS5L24-110 Power Relay, featuring a high amperage rating of 20 A. This reliable component, with a single pole configuration and 1 Form C contact arrangement, ensures efficient power transmission in various applications. Crafted with Silver Tin Oxide contact material, it guarantees optimal conductivity, while its coil resistance of 13444 Ω and coil voltage of 110 VDC offer seamless operation. With a maximum switching voltage of 480 VAC and contact voltage of 250 VAC, this relay is perfect for demanding tasks. Its durable construction and wide operating temperature range of -40 to 105 °C make it ideal for use in HVAC systems and other industrial settings. Designed for easy installation, it features .25 x .032 Quick Connect Terminals and Printed Circuit Terminals. Rest assured of its environmental compliance, as it is RoHS certified, meeting strict quality standards. Elevate your relay performance with this essential component.