MS3454LS22-14SX

Heilind Number:AMP1558676-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454LS22-14SX
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

T9GS1L24-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454LS22-14SX
Amperage:30 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:28 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:480 VAC
Termination Type:.25 x .032 Quick Connect Terminals, Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form A (NO)
SKU:AMP1558676-1

Detailed Description

Elevate your power relay game with the T9GS1L24-5, a high-performance component designed for seamless integration on printed circuit boards. With a rugged silver tin oxide construction and a maximum switching voltage of 480 VAC, it ensures reliable operation in demanding environments. Featuring a single pole, 1 Form A (NO) contact arrangement, and a coil voltage of 5 VDC, it offers precise control and efficiency. The 30 A amperage rating, along with a 250 VAC contact voltage, guarantees robust performance in power-heavy applications. With a coil resistance of 28 Ω and an operating temperature range of -40 to 105 °C, this relay is built to thrive in both extreme conditions and everyday use. RoHS compliant and meticulously crafted, it's an essential component for HVAC systems and various industrial applications. Trust in the T9GS1L24-5 for seamless power management and unparalleled performance.