| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS22-14SY |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 90 Ω |
| Coil Voltage: | 9 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals, Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1558676-2 |
MS3454LS22-14SY
| Heilind Number: | AMP1558676-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS22-14SY |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Easily power up your circuit board with the T9GS1L24-9 relay. With a 30A amperage and a single pole design, it efficiently controls the flow of electricity. Crafted with Silver Tin Oxide (AgSnO) contact material, it ensures reliable performance. Operating at 9VDC, it offers a maximum switching voltage of 480VAC. Featuring .25 x .032 Quick Connect Terminals and Printed Circuit Terminals for easy installation, it's perfect for various applications. With a contact arrangement of 1 Form A (NO) and compliance with RoHS standards, this relay is a dependable choice for your power control needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2238171-3 | ![]() |


