| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T9GS1L24-12 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 160 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals, Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form A (NO) |
| Part Aliases: | T9GS1L24-12 |
| SKU: | AMP1558676-3 |
T9GS1L24-12
Specifications
Detailed Description
Introducing the T9GS1L24-12, a high-performance power relay designed for efficient circuit control. With a 30 A amperage and a contact voltage of 250 VAC, this relay is ideal for various applications in the HVAC industry. Featuring a single pole, 1 Form A (NO) contact arrangement, it ensures reliable operation in demanding environments. The coil resistance of 160 Ω and a 12 VDC coil voltage guarantee optimal performance. Constructed with Silver Tin Oxide (AgSnO) contact material and .25 x .032 Quick Connect Terminals, Printed Circuit Terminals for easy installation, this relay offers durability and convenience. Its RoHS compliance reflects our commitment to environmental responsibility. Trust in the T9GS1L24-12 for seamless and efficient relay functionality.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2024 | PCN-24-212027 - Added CQC logo on relay marking, In Sep. 2023 we announced production transfer of T9G relay from Portugal to Czech Republic (PCN-23-187530). TE succesfully executed the CQC certification process that was required by the certification agency due to change of manufacturing location. We would like to inform you that from 24th June 2024 on, CQC marking will be added for T9G produced in Czech Republic. | Download | |||

