1558676-4

Heilind Number:AMP1558676-4
Manufacturer:TE Connectivity
Manufacturer Number:1558676-4
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

T9GS1L24-15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1558676-4
Amperage:30 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:249 Ω
Coil Voltage:15 VDC
Maximum Switching Voltage:480 VAC
Termination Type:.25 x .032 Quick Connect Terminals, Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form A (NO)
SKU:AMP1558676-4

Detailed Description

Elevate your circuit board's performance with the T9GS1L24-15 Power Relay, designed for seamless operation in HVAC systems and other high-voltage applications. Boasting a rugged Silver Tin Oxide contact material, this relay ensures reliable conductivity even under heavy loads, with a maximum switching voltage of 480 VAC. Its single pole, 1 Form A (NO) contact arrangement and 30A amperage rating make it ideal for power control tasks. Operating at temperatures ranging from -40 to 105°C, it guarantees precision and durability in diverse environmental conditions. Featuring quick connect terminals and PCB mounting, installation is a breeze. Rest assured, this RoHS-compliant relay prioritizes both performance and sustainability. Elevate your circuit board's performance with the T9GS1L24-15 Power Relay, designed for seamless operation in HVAC systems and other high-voltage applications. Boasting a rugged Silver Tin Oxide contact material, this relay ensures reliable conductivity even under heavy loads, with a maximum switching voltage of 480 VAC. Its single pole, 1 Form A (NO) contact arrangement and 30A amperage rating make it ideal for power control tasks. Operating at temperatures ranging from -40 to 105°C, it guarantees precision and durability in diverse environmental conditions. Featuring quick connect terminals and PCB mounting, installation is a breeze. Rest assured, this RoHS-compliant relay prioritizes both performance and sustainability.