| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS22-18PX |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 2560 Ω |
| Coil Voltage: | 48 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals, Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1558676-8 |
MS3454LS22-18PX
| Heilind Number: | AMP1558676-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS22-18PX |
| ECAD Model: |
Specifications
Detailed Description
Introducing the T9GS1L24-48 Power Relay, a high-performance component designed for efficient circuit control. With a sturdy printed circuit board mount type and silver tin oxide contact material, this relay ensures reliable operation in a variety of applications. Boasting a single pole, 30 A amperage, and 48 VDC coil voltage, it offers robust power handling capabilities. The .25 x .032 Quick Connect Terminals and printed circuit terminals make installation a breeze, while the 1 Form A (NO) contact arrangement allows for seamless connectivity. Tested for durability in harsh environments, this relay is RoHS compliant and suitable for use in HVAC systems and other industrial settings. Experience dependable performance with the T9GS1L24-48 Power Relay.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2238171-3 | ![]() |


