| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS22-18PY |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 13444 Ω |
| Coil Voltage: | 110 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals, Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1558676-9 |
MS3454LS22-18PY
| Heilind Number: | AMP1558676-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS22-18PY |
| ECAD Model: |
Specifications
Detailed Description
Introducing the T9GS1L24-110, a high-performance power relay designed for demanding applications. With a 30A amperage rating and silver tin oxide contact material, this relay ensures reliable and efficient operation. Featuring a single pole configuration and 110VDC coil voltage, it offers versatile connectivity options with .25 x .032 Quick Connect Terminals and Printed Circuit Terminals. The 1 Form A (NO) contact arrangement and 480VAC maximum switching voltage make it suitable for a wide range of industrial and HVAC systems. With RoHS compliance and an operating temperature range of -40 to 105°C, this relay is built to meet stringent quality standards and deliver consistent performance in challenging environments. Upgrade your power management system with the T9GS1L24-110 power relay.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2238171-3 | ![]() |


