| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS22-18PZ |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 28 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals, Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form B (NC) |
| SKU: | AMP1558677-1 |
MS3454LS22-18PZ
| Heilind Number: | AMP1558677-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS22-18PZ |
| ECAD Model: |
Specifications
Detailed Description
Introducing the T9GS2L24-5, a high-performance power relay tailored for HVAC applications. Designed for efficiency and reliability, this single-pole relay features a 20A amperage rating and operates at a coil voltage of 5VDC. With a silver tin oxide contact material and 1 Form B (NC) contact arrangement, it ensures seamless power transmission while maintaining a maximum switching voltage of 480VAC. Built for durability, it boasts a wide operating temperature range of -40 to 105°C, making it suitable for a variety of environments. With RoHS compliance and quick connect terminals, it offers easy installation and peace of mind. Trust in the T9GS2L24-5 for your power relay needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2238171-3 | ![]() |


