| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS22-18S |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 90 Ω |
| Coil Voltage: | 9 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals, Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form B (NC) |
| SKU: | AMP1558677-2 |
MS3454LS22-18S
| Heilind Number: | AMP1558677-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS22-18S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board with the T9GS2L24-9 Power Relay, a reliable component designed for seamless performance. With an amperage of 20A, this silver tin oxide contact relay ensures efficient power flow. Featuring a single pole and 1 Form B (NC) contact arrangement, it offers versatile functionality for various applications. The coil operates at 9VDC with a resistance of 90Ω, while the maximum switching voltage of 480VAC guarantees robust performance. Its quick connect and printed circuit terminals make installation a breeze, even in demanding environments with an operating temperature range of -40 to 105°C. Rest assured of its quality and compliance with RoHS standards. Elevate your circuitry with this essential power relay.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2238171-3 | ![]() |


