1558677-3

Heilind Number:AMP1558677-3
Manufacturer:TE Connectivity
Manufacturer Number:1558677-3
ECAD Model:
3D Model

Description:

T9GS2L24-12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1558677-3
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:160 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:480 VAC
Termination Type:.25 x .032 Quick Connect Terminals, Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form B (NC)
SKU:AMP1558677-3

Detailed Description

Introducing the T9GS2L24-12 Power Relay, a high-performing component designed for efficiency and reliability in various applications. With a 20A amperage capacity and silver tin oxide contact material, this relay ensures optimal conductivity and durability. Operating at 12VDC with a coil resistance of 160Ω, it offers seamless performance with a maximum switching voltage of 480VAC. Featuring a 1 Form B (NC) contact arrangement and .25 x .032 Quick Connect Terminals, it's easy to integrate into printed circuit boards. RoHS-compliant and capable of withstanding temperatures from -40 to 105°C, this relay is ideal for HVAC systems and other demanding environments. Trust in its precision engineering for seamless power management.