MS3454LS22-18SX

Heilind Number:AMP1558677-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454LS22-18SX
ECAD Model:
3D Model

Description:

T9GS2L24-15

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454LS22-18SX
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:249 Ω
Coil Voltage:15 VDC
Maximum Switching Voltage:480 VAC
Termination Type:.25 x .032 Quick Connect Terminals, Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form B (NC)
SKU:AMP1558677-4

Detailed Description

Meet the T9GS2L24-15, a high-performance power relay designed for reliability and efficiency. With a 20 A amperage rating and 15 VDC coil voltage, this relay delivers seamless operation in various applications. Featuring Silver Tin Oxide contact material and a single pole configuration, it ensures optimal conductivity and performance. The quick connect terminals and printed circuit board mount type make installation a breeze, while its 1 Form B (NC) contact arrangement provides versatility in circuit design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this relay is a dependable choice for HVAC systems and other industrial applications. Rest assured, it is fully RoHS compliant, meeting environmental standards without compromising on quality. Experience the power of efficiency with this premium power relay.