MS3454LS22-18SY

Heilind Number:AMP1558677-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454LS22-18SY
ECAD Model:
3D Model

Description:

T9GS2L24-18

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454LS22-18SY
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:360 Ω
Coil Voltage:18 VDC
Maximum Switching Voltage:480 VAC
Termination Type:.25 x .032 Quick Connect Terminals, Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form B (NC)
SKU:AMP1558677-5

Detailed Description

Enhance your circuit board with the T9GS2L24-18 power relay, a high-performance component designed for reliable switching operations. With a contact rating of 20A at 250VAC, this single-pole relay features Silver Tin Oxide (AgSnO) contacts for optimal conductivity and durability. Operating at a coil voltage of 18VDC, it offers a coil resistance of 360Ω and a maximum switching voltage of 480VAC, making it suitable for various applications. Its 1 Form B (NC) contact arrangement ensures efficient performance, while the -40 to 105°C operating temperature range guarantees functionality in diverse environments. Terminating with .25 x .032 Quick Connect or Printed Circuit terminals, this RoHS-compliant relay is ideal for HVAC systems and other industrial uses. Upgrade your setup with this essential relay for seamless and efficient power management.