| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS22-18SZ |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 538 Ω |
| Coil Voltage: | 22 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals, Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form B (NC) |
| SKU: | AMP1558677-6 |
MS3454LS22-18SZ
| Heilind Number: | AMP1558677-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS22-18SZ |
| ECAD Model: |
Specifications
Detailed Description
The T9GS2L24-22 Power Relay is a reliable component for HVAC systems, featuring a single pole and 20A amperage capability. With a coil voltage of 22VDC and a coil resistance of 538Ω, it offers efficient operation. The contact material, Silver Tin Oxide (AgSnO), ensures durability, even in high-temperature environments ranging from -40 to 105°C. This 1 Form B (NC) relay with Quick Connect and Printed Circuit Terminals is RoHS compliant, making it an environmentally friendly choice. Suitable for applications with a maximum switching voltage of 480VAC and a contact voltage of 250VAC, this relay is essential for maintaining the functionality of various electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2238171-3 | ![]() |


