1558677-7

Heilind Number:AMP1558677-7
Manufacturer:TE Connectivity
Manufacturer Number:1558677-7
ECAD Model:
3D Model

Description:

T9GS2L24-24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1558677-7
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:640 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:480 VAC
Termination Type:.25 x .032 Quick Connect Terminals, Printed Circuit Terminals
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 105 °C
Contact Arrangement:1 Form B (NC)
SKU:AMP1558677-7

Detailed Description

Introducing the T9GS2L24-24 Power Relay, a reliable and efficient solution for your circuit board applications. This high-performance relay features a single pole, 20A amperage, and 24VDC coil voltage, making it suitable for a variety of industrial and HVAC systems. With a contact material of Silver Tin Oxide (AgSnO) and a maximum switching voltage of 480VAC, it ensures optimal conductivity and durability. The contact arrangement of 1 Form B (NC) provides versatility in circuit control. Operating within a wide temperature range of -40 to 105 °C, this relay is built to withstand harsh environmental conditions. Its termination options include .25 x .032 Quick Connect Terminals and Printed Circuit Terminals, simplifying installation. Trust in the T9GS2L24-24 for seamless and dependable relay performance in your projects.