| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454LS22-19P |
| Amperage: | 20 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 2560 Ω |
| Coil Voltage: | 48 VDC |
| Maximum Switching Voltage: | 480 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals, Printed Circuit Terminals |
| Contact Voltage: | 250 VAC |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Arrangement: | 1 Form B (NC) |
| SKU: | AMP1558677-8 |
MS3454LS22-19P
| Heilind Number: | AMP1558677-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454LS22-19P |
| ECAD Model: |
Specifications
Detailed Description
Introducing the T9GS2L24-48 Power Relay, a reliable component for your circuit board applications. With a 20A amperage and a single pole design, this relay boasts a Silver Tin Oxide contact material for enhanced conductivity. Its 48VDC coil voltage and 2560Ω coil resistance ensure efficient performance, while the 1 Form B (NC) contact arrangement offers versatile functionality. Operating at temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. The .25 x .032 Quick Connect Terminals and Printed Circuit Terminals make installation a breeze, and with RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for HVAC systems and other high-voltage applications, the T9GS2L24-48 is a must-have for your relay needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2238171-3 | ![]() |


