| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1563935-3 |
| Amperage: | 12 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 5 mm |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1563935-3 |
1563935-3
| Heilind Number: | AMP1563935-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1563935-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the connectivity of your automotive, truck, bus, or off-road applications with our MCON 2.8 Terminal - LL. This reliable terminal, featuring a locking lance for secure attachment, is designed for easy F-crimp installation on wires with a .5mm² cross-section. With a tin contact plating ensuring efficient conductivity and RoHS compliance for environmental responsibility, it offers a durable solution for a wide operating temperature range of -40 to 150°C (-40 to 302°F). Upgrade your wiring systems with this high-quality component, essential for maintaining optimal performance in demanding environments.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151513-1 | ![]() | |
| TE Connectivity 2151513-2 | ![]() | |
| TE Connectivity 7-2151513-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828904-1 | ![]() | |
| TE Connectivity 828904-2 | ![]() |


