1564228-2

Heilind Number:AMP1564228-2
Manufacturer:TE Connectivity
Manufacturer Number:1564228-2
ECAD Model:
3D Model

Description:

TAB 4.8X0.8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1564228-2
Amperage:36 A
Termination Method:Press-Fit
Contact Plating:Tin
Operating Temperature Range:-40 - 125 °C, -40 - 125 °F
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1564228-2

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle's electrical system with our TAB terminals, boasting a durable 4.8x0.8 size and press-fit termination method for secure connectivity. Designed for high-performance environments, these terminals feature a reliable tin contact plating and can withstand extreme operating temperatures ranging from -40 to 125°C (-40 to 125°F). With a robust amperage rating of 36A, they provide efficient power transmission while ensuring compliance with RoHS regulations. Elevate your vehicle's electrical connections with these essential components.