| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1564432-1 |
| Color: | Black |
| Series: | AMP MCP Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Reflow |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 12 V DC |
| Number of Positions: | 16 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N12 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Solder Tail |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M183 |
| Number of Signal Positions: | 16 |
| Tab Width: | .059 in, .11 in, 1.5 mm, 2.8 mm |
| Rated Voltage: | 12 VDC |
| Connector Width: | 24.54 mm, .976 in |
| PCB Mount Alignment: | With |
| Length: | 1.87 in, 47.5 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Mounting Holes: | Without |
| Tab Thickness: | .031 in, .8 mm |
| Packaging Type: | Tray |
| Hybrid Header: | Yes |
| Profile Height From PCB: | 20.1 mm, .791 in |
| Material Flammability Standard: | None |
| Part Aliases: | 1564432-1 |
| SKU: | AMP1564432-1 |
1564432-1
| Heilind Number: | AMP1564432-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1564432-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance automotive connectivity with the black AMP MCP Connector System, featuring a 2-row design for efficient signal transmission. With through hole-reflow termination method, it ensures secure PCB attachment. Operating temperature ranges from -40 to 105°C, meeting rigorous automotive standards. Offering 16 signal positions, it facilitates complex circuitry with a 3.33mm pitch. Its horizontal mount orientation and 90° layout optimize space utilization. Featuring a lead-free design, it aligns with environmental regulations. Experience reliable performance in automotive applications with this high-quality connector.

