| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1564562-6 |
| Color: | Gray |
| Series: | HDSCS |
| Accessory Type: | Mounting Clips |
| Body Material: | PBT GF |
| Number of Positions: | 10, 12, 4, 8 |
| GPL: | N73 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M219 |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1564562-6 |
| SKU: | AMP1564562-6 |
1564562-6
| Heilind Number: | AMP1564562-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1564562-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our Slide Tab Housing Group D, a vital accessory for mounting clips in your vehicle. Constructed with durable PBT GF material that meets UL 94V-0 flammability standards, this gray housing ensures reliability in any environment. With options for 8, 10, 4, or 12 positions, it offers versatile compatibility. Operating efficiently in temperatures ranging from -40 to 140°C (-40 to 284°F), it's ideal for industrial and commercial transportation applications. Lead-free and RoHS compliant, this connector accessory prioritizes environmental responsibility. Elevate your automotive connector setup with this essential component.

