| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1564724-1 |
| Amperage: | 11 A |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | .35 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1564724-1 |
1564724-1
| Heilind Number: | AMP1564724-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1564724-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical systems with our high-quality terminals. Designed for optimal performance, these terminals feature a gold-plated crimp contact with a clean body for secure and reliable connections. With an amperage rating of 11A and an operating temperature range of -40 to 150°C (-40 to 302°F), they are suitable for a wide range of applications. The F-Crimp design and receptacle splice type make installation easy and efficient, while the RoHS compliance ensures environmental responsibility. Perfect for use in automotive connectors, these terminals are a must-have for any vehicle maintenance or repair project.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151568-1 | ![]() | |
| TE Connectivity 2151568-2 | ![]() | |
| TE Connectivity 7-1579007-0 | ![]() | |
| TE Connectivity 7-2151568-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


