| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1564724-3 |
| Amperage: | 11 A |
| Termination Method: | Crimp |
| Contact Plating: | Silver |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Wire Size: | .35 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1564724-3 |
1564724-3
| Heilind Number: | AMP1564724-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1564724-3 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure wires with this durable terminal, ideal for automotive, truck, bus, and off-road applications. With a high amperage capacity of 11 A, it ensures reliable power transmission. The F-Crimp design and silver contact plating provide excellent conductivity, while the clean body and receptacle splice type offer easy installation. Operating smoothly in a wide temperature range from -40 to 140 °C (-40 to 284 °F), it's a versatile and dependable connector for various automotive needs. Rest assured of its environmental compliance with RoHS standards. Upgrade your wiring setup with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151568-1 | TE Connectivity 1564724-3 Application Tooling | ![]() |
| TE Connectivity 2151568-2 | TE Connectivity 1564724-3 Application Tooling | ![]() |
| TE Connectivity 7-1579007-0 | TE Connectivity 1564724-3 Application Tooling | ![]() |
| TE Connectivity 7-2151568-7 | TE Connectivity 1564724-3 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1564724-3 Application Tooling | ![]() |


