| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1565085-1 |
| Series: | GRACE INERTIA 3.5 |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Keying: | A |
| Package Quantity: | 400 |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 429 |
| Mating Retention Type: | Inertia Locking, Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .365 in, 9.3 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H873 |
| Contact Layout: | Inline |
| Connector Length: | .356 in, 9.05 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1565085-1 |
| SKU: | AMP1565085-1 |
1565085-1
Specifications
Detailed Description
Enhance connectivity with our Grace Inertia Connector 3.5 2P, a vital component in the Grace Inertia 3.5 series. Designed for seamless integration, this connector features a single row configuration, cable mount for free-hanging installation, and a secure crimp termination method. Crafted with durable PA 6/6 housing material and copper alloy contacts, it ensures reliable performance in power and signal applications. Meeting UL 94V-0 flammability standards, it guarantees safety and quality. With a mating retention system incorporating latch, locking latch, and inertia lock mechanisms, it offers secure and stable connections. Operating efficiently in temperatures ranging from -30 to 105°C (-22 to 221°F), it is suitable for various environments. Perfect for appliances and other electronic devices, this connector is RoHS compliant, aligning with environmental regulations. Elevate your connectivity solutions with this essential housing component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1565081-1 | ![]() | |
| TE Connectivity 5-1565086-1 | ![]() |


