| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1565085-5 |
| Series: | GRACE INERTIA 3.5 |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Package Quantity: | 400 |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H873 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | .375 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1565085-5 |
| SKU: | AMP1565085-5 |
1565085-5
Specifications
Detailed Description
Enhance your connectivity with our Grace Inertia Connector 3.5 2P, a vital component in the Grace Inertia 3.5 series. Built to CSA and UL standards, this connector features a durable PA 6/6 housing in a vibrant green color. With a pitch of 3.5mm (.138 in) and a termination method of crimping, it ensures secure and efficient cable mounting for power and signal applications. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it guarantees reliability in various environments. This pack contains 400 pieces, making it ideal for both small-scale and large-scale projects. RoHS compliant and boasting a UL 94V-0 flammability standard, it prioritizes safety and environmental responsibility. Upgrade your connectivity solutions with this essential housing component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1565081-5 | ![]() |


