| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1565086-1 |
| Series: | GRACE INERTIA 3.5 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Keying: | A |
| Package Quantity: | 300 |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | 429 |
| Mating Retention Type: | Inertia Locking, Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .365 in, 9.3 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H873 |
| Contact Layout: | Inline |
| Connector Length: | 12.55 mm, .493 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1565086-1 |
| SKU: | AMP1565086-1 |
1565086-1
Specifications
Detailed Description
Enhance connectivity with our Grace Inertia Connector 3.5 3P, a pivotal component in the Grace Inertia 3.5 series. Crafted from durable Nylon 6/6 - GF, this connector features a single row design for streamlined integration. Ideal for cable mounting applications, it offers reliable performance with a crimp termination method and copper alloy contacts. With a pitch of 3.5mm (.138 in) and a maximum voltage rating of 300V AC, it ensures efficient power and signal transmission. The connector's natural housing color, along with UL 94V-0 flammability standard compliance, guarantees safety and quality. Featuring a mating retention system with latching, locking, and inertia locking mechanisms, it provides secure connections in various environments. Suitable for a wide range of appliances, this connector is RoHS compliant, meeting international standards for environmental responsibility. Elevate your projects with the Grace Inertia Connector 3.5 3P, the perfect solution for power and signal applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1565086-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2015 | E-15-006765 - Product Improvement. Added alternative material having equivalent performance for product delivery time improvement. | Download | |||


