| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1565086-5 |
| Series: | GRACE INERTIA 3.5 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Package Quantity: | 300 |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H873 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | .375 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1565086-5 |
| SKU: | AMP1565086-5 |
1565086-5
Specifications
Detailed Description
Introducing the GRACE INERTIA CONNECTOR 3.5 3P, a high-performance component from the GRACE INERTIA 3.5 series. This connector, meeting CSA and UL standards, features a durable Nylon 6/6 - GF housing in a striking green color. With a single row design and cable mount installation, it offers seamless connectivity for power and signal applications. The crimp termination method ensures secure connections, while the 3.5mm pitch and 300V AC voltage rating guarantee reliable performance. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it is suitable for various environments. Each package includes 300 units, making it ideal for bulk installations. RoHS compliant and UL 94V-0 certified for flammability, this connector prioritizes safety and environmental responsibility. Perfect for appliances and other electronic devices, it is a versatile solution for wire-to-wire connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1565082-5 | ![]() | |
| TE Connectivity 5-1565086-1 | ![]() |


