| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1565086-6 |
| Series: | GRACE INERTIA 3.5 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Package Quantity: | 300 |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | 429 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H873 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | .375 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1565086-6 |
| SKU: | AMP1565086-6 |
1565086-6
Specifications
Detailed Description
Enhance your power and signal connections with the Grace Inertia Connector 3.5 3P. Designed for reliability and performance, this connector features a single row layout and durable Nylon 6/6 - GF housing in sleek black. Meeting CSA and UL standards, it guarantees safety and quality in any application. With a cable mount setup and easy crimp termination, installation is a breeze. Offering three socket contacts and a voltage rating of 300 V AC, it's perfect for diverse power and signal transmission needs. Operating flawlessly in temperatures ranging from -30 to 105 °C (-22 to 221 °F), this connector is a dependable choice for appliances and various other uses. Packaged in quantities of 300 for convenience, it's an essential component for any project. Rest assured, with its UL 94V-0 flammability standard and RoHS compliance, this connector is not only high-performing but also environmentally friendly. Elevate your connectivity game with the Grace Inertia Connector 3.5 3P.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1565082-6 | ![]() | |
| TE Connectivity 5-1565086-1 | ![]() |


