1565322-1

Heilind Number:AMP1565322-1
Manufacturer:TE Connectivity
Manufacturer Number:1565322-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SHIELD FINGER 1608

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1565322-1
Contact Material:Copper Alloy
Contact Length:.126 in, 3.2 mm
Contact Width:.03 in, .75 mm
Package Quantity:5000
Contact Amperage:1.5 A
Number of Positions:1
GPL:K85
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:F211
Connector System:Board to Board
ECCN:EAR99
Height:.063 in, 1.6 mm
Scalable:No
Spring Finger Type:Preloaded - C-Clip
Side Protected:No
Contact Working Range High:.039 in, 1 mm
Contact Working Range Low:.051 in, 1.3 mm
Part Aliases:1565322-1
SKU:AMP1565322-1

Detailed Description

Enhance your electronic connections with our Shield Finger 1608, designed for optimal signal transmission. Crafted from durable Copper Alloy, this 1.5 A contact ensures reliable performance in various applications. With Gold plating on the contact mating area and Nickel underplating, it guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 85°C, it's ideal for demanding environments. Packaged in Tape & Reel for convenience, it's perfect for high-volume assembly. Whether for data or devices, this Board to Board connector, part of the F211 product line, meets RoHS compliance standards, providing peace of mind for your project. Upgrade your connectivity solutions with this essential component.