1565357-1

Heilind Number:AMP1565357-1
Manufacturer:TE Connectivity
Manufacturer Number:1565357-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ON TAPING(EMBOSS)0.5MM PITCH B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1565357-1
Amperage:.5 A
Housing Material:High heat-resisted resin
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.02 in, 5 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:1000
Contact Amperage:.5 A
Number of Positions:100
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:403
Packaging:Tape & Reel
Operating Temperature Range:-22 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.05 µm, 2 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Gold
Sealable:No
Mating Alignment:Without
Mating Alignment Type:None
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7851
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
PCB Mount Alignment:Without
Connector Assembly Type:PCB Mount Receptacle
Stack Height:.157 in, .177 in, .217 in, .236 in, 4.5 mm, 4 mm, 5.5 mm, 6 mm
PCB Contact Termination Area Plating Thickness:.05 - .127 µm, 2 - 5 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:1565357-1
SKU:AMP1565357-1

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Featuring a straight body orientation and Surface Mount termination method, this connector ensures seamless signal transmission in a variety of electronic applications. With a pitch of 0.5mm and a contact layout of Inline, it offers precise alignment for efficient PCB assembly. The housing, made of high heat-resisted resin, guarantees durability and reliability even in demanding environments. Gold-plated contacts with a current rating of 0.5A and a voltage of 250VAC provide optimal conductivity and signal integrity. Mezzanine and Board Stacking configurations allow for versatile usage, while RoHS compliance ensures environmental responsibility. Ideal for data and device connectivity, this connector is packaged in tape & reel format for convenient handling. Elevate your PCB designs with our premium Board to Board Connector.