Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1565357-5 |
Amperage: | .5 A |
Housing Material: | High heat-resisted resin |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .019 in, .5 mm |
Contact Type: | Receptacle |
Number of Positions: | 60 |
Mount Orientation: | Vertical |
Contact Mating Area Plating: | Gold |
Header Type: | Header Only |
Stack Height: | .157 in, .177 in, .217 in, .236 in, 4 mm, 4.5 mm, 5.5 mm, 6 mm |
Product: | Board-to-Board Headers & Receptacles |
Operating Voltage: | 250 VAC |
SKU: | AMP1565357-5 |
Stackable: | Yes |
Board-to-Board Configuration: | Parallel |
Number of Columns: | 30 |
PCB Contact Termination Area Plating Material: | Gold |
Contact Mating Area Plating Material Thickness: | .05 µm / 2 µin |
Contact Layout: | Matrix |
PCB Contact Termination Area Plating Material Thickness: | .05 - .127 µm / 2 - 5 µin |
PCB Thickness (Recommended): | 2 - 5 mm / .05 - .127 in |
Connector Length: | 15.75 mm / .62 in |
Connector Width: | 4.1 mm / .161 in |
Connector Height: | 3.2 mm / .125 in |
Insulation Resistance: | 2 MΩ |
Dielectric Withstanding Voltage (Max): | 500 VAC |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention: | Without |
PCB Mount Alignment: | Without |
Mating Alignment: | Without |
Mating Alignment Type: | None |
Circuit Application: | Signal |
Connector & Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Sealable: | No |
PCB Connector Assembly Type: | PCB Mount Receptacle |
Rectangular Termination Post & Tail Thickness: | .2 mm / .008 in |
Rectangular Termination Post & Tail Width: | .6 mm / .024 in |
Operating Temperature Range: | -30 - 105 °C / -22 - 221 °F |
Housing Temperature Rating: | High |
Part Alias: | 010-5581-00 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |