1565371-3

Heilind Number:AMP1565371-3
Manufacturer:TE Connectivity
Manufacturer Number:1565371-3
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

025/090II 26POS CAP ASSY V SELECTIVE-TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1565371-3
Color:Natural
Series:TH/.025 Connector System
Number of Rows:1, 2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.087 in, .157 in, 2.2 mm, 4 mm
Voltage:12 V DC
Number of Positions:26
Mount Orientation:Horizontal/90°
GPL:N24
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.047 - .063 in, 1.2 - 1.6 mm
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M180
Number of Signal Positions:26
Tab Width:.025 in, .091 in, 2.3 mm, .64 mm
Rated Voltage:12 VDC
ECCN:EAR99
Connector Width:15.5 mm, .61 in
PCB Mount Alignment:Without
Length:1.673 in, 42.5 mm
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.025 in, .64 mm
Packaging Type:Tube
Hybrid Header:Yes
Profile Height From PCB:1.02 in, 25.9 mm
Material Flammability Standard:UL 94-HB
Part Aliases:1565371-3
SKU:AMP1565371-3

Detailed Description

Enhance your automotive connectivity with this natural TH/.025 Connector System. Featuring two rows and one termination method, this through-hole solder component ensures secure attachment. With a maximum operating temperature range of 65°C to 105°C, it guarantees reliable performance even in demanding conditions. The 4mm pitch and 26 positions accommodate various signal connections, while the 12V DC voltage rating ensures efficient power transmission. This UL 94-HB compliant connector is suitable for wave solder processes up to 240°C, making it ideal for automotive applications. Its compact horizontal/90° mount orientation and 1.673-inch length provide versatile installation options. Trust in its durability and functionality for your next automotive project.