1565375-4

Heilind Number:AMP1565375-4
Manufacturer:TE Connectivity
Manufacturer Number:1565375-4
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

025 28POS CAP ASSY V TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1565375-4
Color:Natural
Series:TH/.025 Connector System
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.087 in, 2.2 mm
Voltage:12 V DC
Package Quantity:12
Number of Positions:28
Mount Orientation:Vertical/180°
GPL:N24
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M180
Number of Signal Positions:28
Tab Width:.025 in, .64 mm
Rated Voltage:12 VDC
ECCN:EAR99
Connector Width:1.425 in, 36.2 mm
PCB Mount Alignment:Without
Length:15.3 mm, .602 in
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.025 in, .64 mm
Packaging Type:Tube
Hybrid Header:No
Profile Height From PCB:23.4 mm, .921 in
Material Flammability Standard:UL 94-HB
Part Aliases:1565375-4
SKU:AMP1565375-4

Detailed Description

Enhance your automotive connectivity with this TH/.025 Connector System. Featuring two rows of 28 positions, this vertical-mount component ensures reliable signal transmission. With a pitch of 2.2mm and tab width of .64mm, it offers seamless integration onto printed circuit boards. Operating at temperatures ranging from -30 to 105°C, it guarantees optimal performance even in harsh environments. RoHS compliant and lead-free solder capable, it meets stringent industry standards. Designed for wave solder processes up to 240°C, it provides easy installation. Its compact dimensions, measuring just 1.425 inches in width and .602 inches in length, make it ideal for space-constrained applications. Trust in its UL 94-HB material flammability standard and tin interface plating for durability and longevity. Packaged in tubes of 12, it's perfect for high-volume production. Elevate your automotive electronic systems with this high-quality connector.