1565476-1

Heilind Number:AMP1565476-1
Manufacturer:TE Connectivity
Manufacturer Number:1565476-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

025 16POS CAP ASSY V TIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1565476-1
Color:Natural
Series:TH/.025 Connector System
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.087 in, 2.2 mm
Voltage:12 V DC
Package Quantity:19
Number of Positions:16
Mount Orientation:Vertical/180°
GPL:N24
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M180
Number of Signal Positions:16
Tab Width:.025 in, .64 mm
Rated Voltage:12 VDC
ECCN:EAR99
Connector Width:23 mm, .906 in
PCB Mount Alignment:Without
Length:15.3 mm, .602 in
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.025 in, .64 mm
Packaging Type:Tube
Hybrid Header:No
Profile Height From PCB:23.4 mm, .921 in
Material Flammability Standard:UL 94-HB
Part Aliases:1565476-1
SKU:AMP1565476-1

Detailed Description

Enhance your automotive connectivity with our TH/.025 Connector System, featuring a double-row design with 16 signal positions for seamless signal transmission. Crafted for durability, this connector is constructed with a UL 94-HB rated material, ensuring reliable performance even in harsh environments. With a vertical/180° mount orientation and a .087 inch pitch, it offers easy integration onto your PCB with Through Hole - Solder termination. Meeting automotive standards, it operates flawlessly in temperatures ranging from -30 to 105°C, making it suitable for various applications. Whether in signal or power transmission, this connector guarantees efficient and secure connections, backed by its tin plating and locking interface. RoHS compliant and ready for deployment in your projects, it comes in a package quantity of 19, providing ample supply for your needs. Elevate your automotive electronics with the high-quality and dependable TH/.025 Connector System.