| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1565691-1 |
| Series: | DDR SODIMM |
| Amperage: | .5 A |
| Gender: | Female |
| Housing Material: | High Temperature Thermoplastic |
| Number of Contacts: | 200 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .024 in, 6 mm |
| Voltage: | 2.5 V |
| Socket Type: | Memory Card |
| Row Spacing: | .22 in, 5.6 mm |
| Keying: | Standard |
| Key Type: | SGRAM |
| Latch Material: | Stainless Steel |
| Contact Amperage: | .5 A |
| Number of Positions: | 200 |
| Housing Color: | Black |
| Profile: | Low |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold Flash |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Stack Height: | .157 in, 4 mm |
| Ejector Type: | Locking |
| PCB Mounting Style: | Surface Mount |
| Ejector Location: | Both Ends |
| Center Key: | None |
| DRAM Type: | Double Data Rate (DDR) |
| Insertion Style: | Cam-In |
| Socket Style: | SO DIMM |
| Module Orientation: | Right Angle |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1565691-1 |
| SKU: | AMP1565691-1 |
1565691-1
Specifications
Detailed Description
Enhance memory module connectivity with this semi-hard tray assembly designed for DDR SODIMM sockets. Featuring a high temperature thermoplastic housing and UL 94V-0 flammability standard compliance, this female connector ensures reliable performance in a range of environments. With 200 contacts in a right-angle, 2-row configuration, it offers secure board mount installation. The copper alloy contacts with gold flash plating guarantee efficient power transmission at a maximum operating temperature of 85°C. Ideal for power circuit applications, this low-profile connector is RoHS compliant and supplied in a semi-hard tray assembly for easy handling. Perfect for memory card connections, it's a vital component for electronic devices requiring DDR memory technology.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2020 | P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao. | Download | |||

