1565749-3

Heilind Number:AMP1565749-3
Manufacturer:TE Connectivity
Manufacturer Number:1565749-3
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

025 4POS CAP ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1565749-3
Color:Gray
Series:TH/.025 Connector System
Number of Rows:1
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.087 in, 2.2 mm
Voltage:12 V DC
Package Quantity:30
Number of Positions:4
Mount Orientation:Horizontal/90°
GPL:N24
Operating Temperature Range:-22 - 212 °F, -30 - 100 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.047 - .063 in, 1.2 - 1.6 mm
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M180
Number of Signal Positions:4
Tab Width:.025 in, .64 mm
Rated Voltage:12 VDC
ECCN:EAR99
Connector Width:14 mm, .551 in
PCB Mount Alignment:Without
Length:21.97 mm, .865 in
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.025 in, .64 mm
Packaging Type:Tube
Hybrid Header:No
Profile Height From PCB:12.5 mm, .492 in
Material Flammability Standard:UL 94-HB
Part Aliases:1565749-3
SKU:AMP1565749-3

Detailed Description

Enhance your automotive connectivity with our TH/.025 Connector System, featuring a sleek Gray design for seamless integration. With a single row configuration and Through Hole - Solder termination method, it ensures reliable performance in demanding environments. Operating at temperatures up to 100°C, or 212°F, this connector is suitable for a wide range of applications. Its 4-position layout and 12V DC voltage rating make it ideal for signal transmission. Measuring just 14mm in width and .865 inches in length, it offers a compact solution without compromising on functionality. RoHS compliant and wave solder capable, it meets industry standards for sustainability and quality. Elevate your PCB design with this essential component, perfect for automotive electronics and beyond.