1565918-4

Heilind Number:AMP1565918-4
Manufacturer:TE Connectivity
Manufacturer Number:1565918-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EMBOSS ASSY DDR2 SODIMM SOCKET 200P 5.2H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1565918-4
Series:DDR2 SO DIMM
Amperage:.5 A
Gender:Female
Housing Material:High Temperature Thermoplastic
Number of Contacts:200
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.024 in, 6 mm
Voltage:1.8 V
Socket Type:Memory Card
Row Spacing:.244 in, 6.2 mm
Keying:Reverse
Package Quantity:150
Key Type:SGRAM
Latch Material:Stainless Steel
Contact Amperage:.5 A
Number of Positions:200
Housing Color:Black
GPL:053
Profile:Standard
Packaging:Tape & Reel
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power
Contact Mating Area Plating:Gold Flash
PCB Retention:With
PCB Contact Termination Area Plating:Gold Flash
PCB Retention Type:Solder Peg
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2969
Connector System:Cable-to-Board
ECCN:EAR99
Stack Height:.205 in, 5.2 mm
Ejector Type:Locking
PCB Mounting Style:Surface Mount
Ejector Location:Both Ends
Latch Plating:Tin
Center Key:None
DRAM Type:Double Data Rate (DDR)
Insertion Style:Cam-In
Socket Style:SO DIMM
Module Orientation:Right Angle
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1565918-4
SKU:AMP1565918-4

Detailed Description

Enhance memory module connections with our Emboss Assembly DDR2 SODIMM Socket. Designed for efficient board mount installation, this female socket features 200 contacts in a 2-row configuration, perfect for DDR2 SO DIMM applications. Crafted from high-temperature thermoplastic and meeting UL 94V-0 standards, it ensures reliable performance in demanding environments. With a compact pitch of .6mm and a low profile of 5.2mm, it offers a space-saving solution without compromising on functionality. The contact material, copper alloy, guarantees excellent conductivity, while the gold flash plating in the mating area ensures a secure and durable connection. Operating at a voltage of 1.8V and a maximum temperature of 85°C, it is suitable for a wide range of power applications. Featuring a reverse keying design and a standard profile, it provides easy and secure installations. RoHS compliant and packaged in tape and reel, it is ideal for automated assembly processes. Perfect for memory card integration, this socket is a reliable choice for your connectivity needs.