| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1565963-1 |
| Amperage: | 6 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | .3 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1565963-1 |
1565963-1
| Heilind Number: | AMP1565963-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1565963-1 |
| ECAD Model: |
Specifications
Detailed Description
Power up your automotive, truck, bus, or off-road applications with our high-performance terminal, designed for optimal connectivity and durability. With a 6A amperage rating and a secure F-Crimp termination method, this terminal ensures reliable power transmission. Its tin contact plating offers excellent corrosion resistance, while the operating temperature range of -30 to 105°C (-22 to 221°F) makes it suitable for various environments. Easy to install with a .3-.5mm² wire size, it features a clean body design and a tab splice type for efficient connectivity. Rest assured, this terminal is RoHS compliant, making it a sustainable choice for your automotive needs. Upgrade your connectors with this essential component, available now.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836994-1 | ![]() | |
| TE Connectivity 2836994-2 | ![]() | |
| TE Connectivity 5-2836994-1 | ![]() | |
| TE Connectivity 5-2836994-2 | ![]() |


