1565963-2

Heilind Number:AMP1565963-2
Manufacturer:TE Connectivity
Manufacturer Number:1565963-2
ECAD Model:
3D Model

Description:

040III TAB NON SEALED AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1565963-2
Termination Method:Crimp
Wire Size:.34 - .56 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1565963-2

Detailed Description

Easily secure and maintain optimal connectivity with our Automotive, Truck, Bus, & Off-Road Terminals. Designed for efficient crimping, these terminals accommodate wire sizes ranging from .34 to .56 mm², ensuring a snug and reliable fit. Featuring a convenient F-Crimp type, they offer a seamless termination method for various applications. With a primary locking feature and a clean body design, these terminals guarantee secure connections, meeting the highest standards of performance and safety. RoHS compliant, they are environmentally friendly and ideal for use in automotive settings. Upgrade your connectivity solutions with these high-quality terminals, essential for any automotive, truck, bus, or off-road application.